Siemens 8MF12 Series Steel RAL 7035 Ventilated Door, 2200mm H, 450mm W for Use with SIVACON 8MF1

Subtotal (1 unit)*

£290.82

(exc. VAT)

£348.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£290.82

*price indicative

RS Stock No.:
624-967
Mfr. Part No.:
8MF1270-2UT14-3BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Ventilated Door

Series

8MF12

Width

450mm

Height

2200mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens Door is a robust and versatile solution designed to enhance the functionality and safety of electrical installations. With its right opening direction and specific cut-out for a filter fan, this door is engineered to provide optimal ventilation for critical components. Crafted from durable powder-coated steel, the door not only promises longevity but also adds a sleek aesthetic touch with its light grey finish (RAL 7035). In addition to its practical design, the door meets quality standards with an IPXX protection class, ensuring reliable safety. Its structure and design are tailored for ease of integration within various settings, making it an ideal choice for those seeking efficient and effective electrical enclosures.

Designed for right-opening functionality to suit diverse installation needs
Constructed with a powder-coated steel surface for enhanced durability
Incorporates a cut-out specifically for a filter fan, ensuring optimal ventilation
Features a light grey finish that promotes a clean and modern appearance
Adheres to high safety standards with an operating protection class of safety class 1
Allows for seamless integration with existing electrical systems
Perfectly suited for environments requiring effective airflow and component protection
Represents a balance of aesthetics and functionality in electrical door solutions

Related links