Siemens 8MF12 Series Steel RAL 7035 Ventilated Door, 2200mm H, 900mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 625-226
- Mfr. Part No.:
- 8MF1290-2UT14-3BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£345.82
(exc. VAT)
£414.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £345.82 |
*price indicative
- RS Stock No.:
- 625-226
- Mfr. Part No.:
- 8MF1290-2UT14-3BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Ventilated Door | |
| Series | 8MF12 | |
| Width | 900mm | |
| Height | 2200mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON 8MF1 | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Ventilated Door | ||
Series 8MF12 | ||
Width 900mm | ||
Height 2200mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door solution redefines efficiency and practicality for your installation needs. Designed with meticulous attention to detail, this product combines functionality with robust construction, establishing a high-standard in protection and accessibility. The intelligently crafted design features a cutout for filter fan installation, enhancing ventilation capabilities while maintaining the aesthetic appeal with its sleek powder-coated finish. Measuring an impressive height, this door is ideal for versatile applications where safety and performance are paramount. With a clear focus on usability, it facilitates easy access without compromising on durability, ensuring long-lasting value for your investment.
Includes ventilation provisions for improved air circulation
Right-hand opening direction allows for seamless entry
Constructed from sturdy steel, ensuring high durability
Powder-coated surface delivers enhanced resistance to wear
Light grey RAL 7035 colour complements various installations
Safety class 1 designation guarantees exceptional protection
Designed to accommodate disconnector locks for added security
No EMC version, focusing on streamlined performance
Right-hand opening direction allows for seamless entry
Constructed from sturdy steel, ensuring high durability
Powder-coated surface delivers enhanced resistance to wear
Light grey RAL 7035 colour complements various installations
Safety class 1 designation guarantees exceptional protection
Designed to accommodate disconnector locks for added security
No EMC version, focusing on streamlined performance
Related links
- Siemens 8MF12 Series Steel RAL 7035 Ventilated Door 900mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Ventilated Door 800mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Ventilated Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Plain Door 900mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Glass 2200mm H, 900mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Partial Door 900mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Glass 2200mm H, 900mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Partial Door 800mm W for Use with SIVACON 8MF1
