Siemens 8MF12 Series Steel RAL 7035 Partial Door, 2200mm H, 900mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 625-157
- Mfr. Part No.:
- 8MF1290-2UT25-3BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£280.82
(exc. VAT)
£336.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £280.82 |
*price indicative
- RS Stock No.:
- 625-157
- Mfr. Part No.:
- 8MF1290-2UT25-3BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8MF12 | |
| Width | 900mm | |
| Height | 2200mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8MF12 | ||
Width 900mm | ||
Height 2200mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door half is an essential component for creating an effective enclosure solution, offering practical design without compromising on aesthetics. This product features a left opening direction, tailored for environments requiring an efficient airflow management system. Designed specifically for use with filter fans, it boasts ventilation openings that enhance performance while maintaining protection standards. Its robust construction ensures durability, making it ideal for various industrial applications. With a striking light grey finish, the door half complements any setup while adhering to stringent protection class standards. This product exemplifies ' commitment to quality, providing a reliable solution that meets both functional and visual needs.
Designed for optimal airflow management with strategically placed ventilation openings
Robust construction using high-quality steel for long-lasting durability
Left opening direction allows for seamless integration into existing enclosures
Light grey powder-coated finish enhances aesthetic appeal while providing protection
Complies with stringent protection class standards, ensuring safety in industrial environments
Includes specific design features tailored for the effective use of filter fans
Robust construction using high-quality steel for long-lasting durability
Left opening direction allows for seamless integration into existing enclosures
Light grey powder-coated finish enhances aesthetic appeal while providing protection
Complies with stringent protection class standards, ensuring safety in industrial environments
Includes specific design features tailored for the effective use of filter fans
Related links
- Siemens 8MF12 Series Steel RAL 7035 Partial Door 900mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Glass 2200mm H, 900mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Partial Door 800mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Partial Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Ventilated Door 900mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Plain Door 900mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Glass 2200mm H, 900mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Glass 2200mm H, 800mm W for Use with SIVACON 8MF1
