Siemens 8MF12 Series Steel RAL 7035 Partial Door, 2200mm H, 800mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 624-976
- Mfr. Part No.:
- 8MF1280-2UT25-3BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£278.32
(exc. VAT)
£333.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £278.32 |
*price indicative
- RS Stock No.:
- 624-976
- Mfr. Part No.:
- 8MF1280-2UT25-3BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8MF12 | |
| Width | 800mm | |
| Height | 2200mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8MF12 | ||
Width 800mm | ||
Height 2200mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door half offers a robust and reliable solution designed to enhance your industrial setup. With its carefully engineered cut-out for filter fans and strategically placed ventilation openings, this product is ideal for maintaining optimal airflow and temperature control within electrical enclosures. Measuring 2200 mm in height and 800 mm in width, it exemplifies sturdy construction using high-quality steel that ensures durability and longevity. Finished in a light grey powder coat, it is not only aesthetically pleasing but also compliant with protection class 1 for added safety. The left-opening door design provides ease of access, making it practical for regular use. This product aligns with modern industrial needs, ensuring regulations are met without compromising style or performance.
Designed to facilitate efficient airflow management
Made from sturdy steel for long-lasting durability
Light grey powder-coated finish enhances aesthetic appeal
Safety is prioritized with a protection class rating
Left-opening door simplifies accessibility
No viewing door for a more streamlined design
Incorporates ventilation for optimal temperature control
Made from sturdy steel for long-lasting durability
Light grey powder-coated finish enhances aesthetic appeal
Safety is prioritized with a protection class rating
Left-opening door simplifies accessibility
No viewing door for a more streamlined design
Incorporates ventilation for optimal temperature control
Related links
- Siemens 8MF12 Series Steel RAL 7035 Partial Door 800mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Glass 2200mm H, 800mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Partial Door 900mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Partial Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Ventilated Door 800mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Glass 2200mm H, 450mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Glass 2200mm H, 900mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Plain Door 800mm W for Use with SIVACON 8MF1
