Siemens 8MF12 Series Steel RAL 7035 Partial Door, 2200mm H, 450mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 625-280
- Mfr. Part No.:
- 8MF1270-2UT25-3BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£246.66
(exc. VAT)
£295.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £246.66 |
*price indicative
- RS Stock No.:
- 625-280
- Mfr. Part No.:
- 8MF1270-2UT25-3BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8MF12 | |
| Width | 450mm | |
| Height | 2200mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON 8MF1 | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8MF12 | ||
Width 450mm | ||
Height 2200mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door is designed for the SIVACON series, tailored specifically for modern industrial applications. This model features a left-sided opening and includes a thoughtful cut-out for filter fans, ensuring optimal ventilation within electrical enclosures. Constructed from high-quality steel and finished with a powder-coated surface in a light grey RAL 7035 colour, it complements a wide range of environments while offering durability and corrosion resistance. With a height of 2200 mm and width of 450 mm, this door half not only optimises space but also enhances safety, meeting stringent protection class standards. Ideal for applications that require efficient airflow and accessibility, this product exemplifies precision engineering while promoting functionality and aesthetic appeal in electrical installations.
Designed with ventilation capabilities to enhance airflow
Left-handed opening direction ensures convenient access
Constructed from robust steel for long-lasting use
Finished in a light grey colour for a modern look
Compatible with the SIVACON series for cohesive assembly
Protection class safety class 1 maximises user safety
Powder-coated surface enhances resistance to wear and tear
Left-handed opening direction ensures convenient access
Constructed from robust steel for long-lasting use
Finished in a light grey colour for a modern look
Compatible with the SIVACON series for cohesive assembly
Protection class safety class 1 maximises user safety
Powder-coated surface enhances resistance to wear and tear
Related links
- Siemens 8MF12 Series Steel RAL 7035 Partial Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Glass 2200mm H, 450mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Partial Door 800mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Partial Door 900mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Ventilated Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Plain Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Glass 2200mm H, 450mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Glass 2200mm H, 800mm W for Use with SIVACON 8MF1
