Siemens 8MF12 Series Steel RAL 7035 Ventilated Door, 2200mm H, 900mm W for Use with SIVACON 8MF1

Subtotal (1 unit)*

£355.82

(exc. VAT)

£426.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£355.82

*price indicative

RS Stock No.:
624-922
Mfr. Part No.:
8MF1290-2UT14-1BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Ventilated Door

Series

8MF12

Width

900mm

Height

2200mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens Door offers a robust and efficient solution for industrial environments, expertly designed to fulfil both functional and aesthetic needs. With its stylish right-ventilated door, this door adds a modern touch while ensuring optimal airflow. Manufactured with high-quality steel and a light grey finish, it brings resilience and durability to your operations. The product is specifically tailored to meet safety standards, ensuring peace of mind in any deployment situation. Its spacious dimensions and practical design make it an ideal addition to any installation where functionality and reliability are paramount. Backed by robust approvals and certifications, this product is a testament to engineering excellence, catering to the distinct needs of today's industrial sector.

Features ventilation for enhanced airflow
Showcases a stylish right-hand opening door for convenient access
Constructed with high-quality steel for superior durability
Light grey colour complements various environments
Designed with a powder-coated surface for enhanced finish and resilience
Compliant with IP20 protection, ensuring safety in operation

Related links