Siemens 8MF12 Series Steel RAL 7035 Ventilated Door, 2200mm H, 800mm W for Use with SIVACON 8MF1

Subtotal (1 unit)*

£351.65

(exc. VAT)

£421.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£351.65

*price indicative

RS Stock No.:
625-217
Mfr. Part No.:
8MF1280-2UT14-1BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Ventilated Door

Series

8MF12

Width

800mm

Height

2200mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens Door is designed for the SIVACON series, combining functionality with an elegant aesthetic. It features a ventilated design that allows for adequate airflow while maintaining protection, making it ideal for various industrial applications. The robust construction from high-quality steel ensures durability, while the RAL 7035 light grey powder-coated finish adds a modern touch. This door is crafted to meet safety standards, boasting an IP20 protection class. Its right-opening mechanism adds to its practicality, catering to diverse installation requirements. The thoughtful design and attention to detail make this door a reliable choice for protective applications.

Ventilation openings enhance airflow efficiency
Elegant light grey finish complements industrial environments
Robust steel construction guarantees long-lasting performance
Right-hand door opening allows for versatile usage
IP20 protection ensures safety from solid objects
A powder-coated surface promotes resistance to wear and tear
Designed with EMC compliance for enhanced operational reliability
Safety class 1 provides an additional layer of security

Related links