Siemens 8MF12 Series Steel RAL 7035 Ventilated Door, 2200mm H, 450mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 625-344
- Mfr. Part No.:
- 8MF1270-2UT14-1BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£298.32
(exc. VAT)
£357.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £298.32 |
*price indicative
- RS Stock No.:
- 625-344
- Mfr. Part No.:
- 8MF1270-2UT14-1BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Ventilated Door | |
| Series | 8MF12 | |
| Width | 450mm | |
| Height | 2200mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Ventilated Door | ||
Series 8MF12 | ||
Width 450mm | ||
Height 2200mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door offers a robust and versatile solution for your electrical installations. Designed with ventilation openings, it ensures optimal airflow while maintaining protection class IP20. The powder-coated light grey finish not only enhances aesthetic appeal but also adds durability, making it suitable for various industrial environments. With a height of 2200 mm and a width of 450 mm, this door is designed for easy installation and accessibility. Its right-opening design allows for efficient use of space, while the steel construction guarantees long-lasting resilience under any operational conditions. This door is ideal for those seeking efficiency and reliability in one product.
Engineered for industrial applications where safety and reliability are paramount
Ventilation openings promote air circulation, reducing heat build-up
The right-opening design provides convenient access in tight spaces
Powder-coated surface ensures a high level of corrosion resistance
Designed to meet protection class requirements, enhancing user safety
General Product Approval test certificates assure compliance with industry standards
Light grey finish complements modern architecture and equipment
Ventilation openings promote air circulation, reducing heat build-up
The right-opening design provides convenient access in tight spaces
Powder-coated surface ensures a high level of corrosion resistance
Designed to meet protection class requirements, enhancing user safety
General Product Approval test certificates assure compliance with industry standards
Light grey finish complements modern architecture and equipment
Related links
- Siemens 8MF12 Series Steel RAL 7035 Ventilated Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Ventilated Door 900mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Ventilated Door 800mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Plain Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Glass 2200mm H, 450mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Partial Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Glass 2200mm H, 450mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 450mm W for Use with SIVACON 8MF1
