Siemens 8MF12 Series Steel RAL 7035 Partial Door, 2200mm H, 900mm W for Use with SIVACON 8MF1

Subtotal (1 unit)*

£288.32

(exc. VAT)

£345.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£288.32

*price indicative

RS Stock No.:
625-295
Mfr. Part No.:
8MF1290-2UT25-1BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Partial Door

Series

8MF12

Width

900mm

Height

2200mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens Door half is a sophisticated solution designed to meet the demands of modern industrial environments. Featuring a robust construction with ventilation openings, this door half combines functionality with sleek aesthetics, ensuring optimal air circulation while maintaining safety standards. With its powder-coated finish in a light grey RAL 7035 colour, it not only enhances visual appeal but also guarantees durability against environmental factors. Standing at a height of 2200 mm and a width of 900 mm, the product is ideal for various applications where reliable access and protection of electrical components are essential. The IP20 rating signifies that it effectively safeguards against solid objects, making it a suitable choice for low-voltage installations. With an opening direction to the left, this door half offers easy access while seamlessly integrating into your existing setup.

Designed with ventilation openings to promote air circulation
Constructed from sturdy steel for enhanced durability
Powder-coated surface guarantees long-lasting aesthetics
IP20 protection class offers basic protection against solid objects
Left-opening direction facilitates ease of access
Light grey finish complements a variety of settings
Weighs 25 kg, ensuring stability without compromising accessibility

Related links