Siemens 8MF1 Series Steel RAL 7035 Plain Door, 2200mm H, 600mm W for Use with Cut Out For Filter Fan
- RS Stock No.:
- 622-671
- Mfr. Part No.:
- 8MF1260-2UT25-3BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£243.32
(exc. VAT)
£291.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £243.32 |
*price indicative
- RS Stock No.:
- 622-671
- Mfr. Part No.:
- 8MF1260-2UT25-3BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Plain Door | |
| Series | 8MF1 | |
| Lockable | No | |
| Width | 600mm | |
| Height | 2200mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Cut Out For Filter Fan | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8MF1 | ||
Lockable No | ||
Width 600mm | ||
Height 2200mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Cut Out For Filter Fan | ||
- COO (Country of Origin):
- DE
The Siemens Door half is expertly designed for those who seek a blend of functionality and innovative engineering. Tailored to accommodate a cut-out for a filter fan, this product excels in ensuring proper ventilation while maintaining a sleek profile. With its robust steel construction, it stands tall at 2200 mm and boasts a compact width of 600 mm, making it an ideal choice for various environments. Finished in a light grey powder-coated surface, this door half not only enhances aesthetic appeal but also promises durability and compliance with protection class 1 standards. Crafted for left-hand opening, it provides ease of access while seamlessly integrating into existing systems.
Designed for seamless integration in SIVACON installations
Enhances ventilation efficiency with its unique cut out design
Made from durable steel for lasting performance
Powder coated surface ensures a sleek and professional look
Simplifies access while maintaining safety standards
Light grey finish complements a variety of environments
Enhances ventilation efficiency with its unique cut out design
Made from durable steel for lasting performance
Powder coated surface ensures a sleek and professional look
Simplifies access while maintaining safety standards
Light grey finish complements a variety of environments
Related links
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 600mm W for Use with Cut Out For Filter Fan
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 500mm W for Use with Cut Out For Filter Fan
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 400mm W for Use with Cut Out For Filter Fan
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 600mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 600mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 900mm W for Use with Cut Out For Filter Fan
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 800mm W for Use with Cut Out For Filter Fan
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 500mm W for Use with SIVACON Enclosure
