Siemens 8MF1 Series Steel RAL 7035 Plain Door, 2200mm H, 500mm W for Use with Cut Out For Filter Fan

Subtotal (1 unit)*

£233.32

(exc. VAT)

£279.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£233.32

*price indicative

RS Stock No.:
622-533
Mfr. Part No.:
8MF1250-2UT25-3BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Plain Door

Series

8MF1

Lockable

No

Width

500mm

Height

2200mm

Material

Steel

RAL Code

RAL 7035

For Use With

Cut Out For Filter Fan

COO (Country of Origin):
DE
The Siemens Door half is expertly designed for those who seek a blend of functionality and innovative engineering. Tailored to accommodate a cut-out for a filter fan, this product excels in ensuring proper ventilation while maintaining a sleek profile. With its robust steel construction, it stands tall at 2200 mm and boasts a compact width of 500 mm, making it an ideal choice for various environments. Finished in a light grey powder-coated surface, this door half not only enhances aesthetic appeal but also promises durability and compliance with protection class 1 standards. Crafted for left-hand opening, it provides ease of access while seamlessly integrating into existing systems.

Designed with a cut out for enhanced airflow management
Constructed from high quality steel for durability
Finished with a light grey powder coating for an elegant appearance
Complies with protection class 1 safety standards
Left opening mechanism for convenient use
Ventilation capability ensures optimal performance
General product approval facilitates trust in quality
Compact dimensions allow for versatile installations
Installed in environments requiring efficient heat dissipation
Stylish RAL 7035 colour fits a wide range of applications

Related links