Siemens 8MF1 Series Steel RAL 7035 Plain Door, 2200mm H, 400mm W for Use with Cut Out For Filter Fan

Subtotal (1 unit)*

£209.16

(exc. VAT)

£250.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£209.16

*price indicative

RS Stock No.:
622-738
Mfr. Part No.:
8MF1240-2UT25-3BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Plain Door

Series

8MF1

Lockable

No

Width

400mm

Height

2200mm

Material

Steel

RAL Code

RAL 7035

For Use With

Cut Out For Filter Fan

COO (Country of Origin):
DE
The Siemens Door half is expertly designed to enhance your industrial environment while ensuring functionality and safety. Built to accommodate a filter fan, this model features a robust construction paired with a sleek powder-coated finish in a subtle light grey. With a height of 2200 mm and a width of 400 mm, it strikes the perfect balance between practicality and design. This door half prioritises ventilation, ensuring optimal air circulation while preventing dust infiltration. Its left opening direction caters to various spatial requirements, making it a versatile choice for modern applications. Additionally, the door meets protection class safety standards, ensuring peace of mind in commercial settings. This product not only embodies exceptional engineering but also reflects the high standards associated with the brand.

Designed with a convenient cut out for filter fan integration
The left opening direction optimises space management
Crafted with steel for durability and longevity
Features ventilation capabilities for enhanced air circulation
Powder coated surface for improved aesthetics and protection
Complies with safety class 1 for reliable protection
Environmentally friendly design reflects modern sustainability practices

Related links