Siemens 8MF1 Series Steel RAL 7035 Plain Door, 2000mm H, 800mm W for Use with Cut Out For Filter Fan

Subtotal (1 unit)*

£260.82

(exc. VAT)

£312.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£260.82

*price indicative

RS Stock No.:
622-407
Mfr. Part No.:
8MF1080-2UT25-3BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Plain Door

Series

8MF1

Lockable

No

Width

800mm

Height

2000mm

Material

Steel

RAL Code

RAL 7035

For Use With

Cut Out For Filter Fan

COO (Country of Origin):
DE
The Siemens Door half is an essential component designed for the SIVACON system, offering unmatched utility and aesthetic appeal. With its practical cut-out for filter fans and robust steel construction, it seamlessly combines functionality with a refined appearance. Standing at a height of 2000 mm and a width of 800 mm, this product is engineered to provide ample ventilation while maintaining an efficient design suited for modern industrial environments. The elegant light grey finish, crafted through a powder-coating process, not only enhances its visual appeal but also ensures durability in various operational settings. Ideal for professionals seeking a reliable and stylish solution for enclosures, this door half embodies quality and thoughtful engineering.

Constructed from high quality steel for enhanced durability
Light grey colour complements various industrial designs
Designed with ventilation in mind, ensuring optimal airflow
Left opening direction facilitates easy access
Accommodates specific operational requirements through design adaptations
Powder coated finish provides additional protection against wear
Safety class 1 ensures compliance with industry standards

Related links