Siemens 8MF1 Series Steel RAL 7035 Plain Door, 2000mm H, 800mm W for Use with SIVACON Enclosure

Subtotal (1 unit)*

£265.82

(exc. VAT)

£318.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£265.82

*price indicative

RS Stock No.:
622-707
Mfr. Part No.:
8MF1080-2UT25-0BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Plain Door

Series

8MF1

Lockable

No

Width

800mm

Height

2000mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON Enclosure

COO (Country of Origin):
DE
The Siemens Door half is an ideal solution for enhancing safety and functionality in various industrial applications. Designed to meet high standards of protection, it features an impressive IP55 rating that ensures resilience against dust and water, making it suitable for challenging environments. With a substantial height of 2000 mm and width of 800 mm, this product seamlessly integrates into your existing setup while offering reliable access. The tasteful light grey finish not only adds a contemporary touch but also serves as a durable, powder-coated surface, enhancing longevity. This closed design door half is tailored for disconnector lock situations, ensuring optimal operation in safety-critical settings, while its steel construction guarantees robust performance over time.

IP55 rating provides superior protection against dust and water ingress
The powder coated surface ensures excellent durability and longevity
The left opening design facilitates easy access in tight spaces
Finished in light grey, it blends well with various settings
Offers a secure solution for disconnector lock applications
Constructed from high quality steel for added strength and reliability

Related links