Siemens 8MF1 Series Steel RAL 7035 Plain Door, 2000mm H, 900mm W for Use with SIVACON Enclosure

Subtotal (1 unit)*

£278.32

(exc. VAT)

£333.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£278.32

*price indicative

RS Stock No.:
622-352
Mfr. Part No.:
8MF1090-2UT25-0BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Plain Door

Series

8MF1

Lockable

No

Width

900mm

Height

2000mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON Enclosure

COO (Country of Origin):
DE
The Siemens Door half represents a versatile solution for your infrastructure needs, combining safety and efficiency. Designed to provide impeccable protection, this door half features a robust construction that enhances durability while offering an aesthetically pleasing light grey finish. With IP55 classification, it ensures excellent performance in various environmental conditions, making it suitable for industrial applications. The height of 2000 mm and width of 900 mm cater to substantial operational requirements, while its left-opening design simplifies accessibility. Manufactured from high-quality steel, this product not only meets rigorous industry standards but also prioritises user safety and product longevity.

The IP55 rating offers superior resistance against dust and water ingress
Its powder coated surface finish enhances corrosion resistance
The left opening design facilitates easy access for users
The door half is crafted from robust steel, providing excellent strength
Designed for use in specific industrial contexts, ensuring optimal functionality
The product adheres to strict safety class standards for peace of mind

Related links