Siemens 8MF1 Series Steel RAL 7035 Plain Door, 2000mm H, 450mm W for Use with SIVACON Enclosure
- RS Stock No.:
- 622-397
- Mfr. Part No.:
- 8MF1070-2UT25-0BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£209.99
(exc. VAT)
£251.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £209.99 |
*price indicative
- RS Stock No.:
- 622-397
- Mfr. Part No.:
- 8MF1070-2UT25-0BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Plain Door | |
| Series | 8MF1 | |
| Lockable | No | |
| Width | 450mm | |
| Height | 2000mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON Enclosure | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8MF1 | ||
Lockable No | ||
Width 450mm | ||
Height 2000mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens Door half is an ideal solution for enhancing safety and functionality in various industrial applications. Designed to meet high standards of protection, it features an impressive IP55 rating that ensures resilience against dust and water, making it suitable for challenging environments. With a substantial height of 2000 mm and width of 450 mm, this product seamlessly integrates into your existing setup while offering reliable access. The tasteful light grey finish not only adds a contemporary touch but also serves as a durable, powder-coated surface, enhancing longevity. This closed design door half is tailored for disconnector lock situations, ensuring optimal operation in safety-critical settings, while its steel construction guarantees robust performance over time.
IP55 rating provides superior protection against dust and water ingress
The powder coated surface ensures excellent durability and longevity
The left opening design facilitates easy access in tight spaces
Finished in light grey, it blends well with various settings
Offers a secure solution for disconnector lock applications
Constructed from high quality steel for added strength and reliability
The powder coated surface ensures excellent durability and longevity
The left opening design facilitates easy access in tight spaces
Finished in light grey, it blends well with various settings
Offers a secure solution for disconnector lock applications
Constructed from high quality steel for added strength and reliability
Related links
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 450mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 450mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 900mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 800mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 450mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 450mm W for Use with Cut Out For Filter Fan
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 450mm W for Use with Cut Out For Filter Fan
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 900mm W for Use with Ventilation Openings
