Siemens 8MF1 Series Steel RAL 7035 Partial Door, 2000mm H, 450mm W for Use with SIVACON Enclosure

Subtotal (1 unit)*

£274.99

(exc. VAT)

£329.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£274.99

*price indicative

RS Stock No.:
622-557
Mfr. Part No.:
8MF1070-2UT25-0BE2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Partial Door

Series

8MF1

Lockable

No

Width

450mm

Height

2000mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON Enclosure

COO (Country of Origin):
DE
The Siemens Door half model designed to meet robust industrial standards while ensuring aesthetic appeal. This product features a precise inspection window and is crafted with attention to detail, making it an essential component for secure environments. Designed with a powder-coated finish in light grey (RAL 7035), it not only adds to the visual aspect but also contributes to durability. The door half is suitable for various applications, particularly where space and safety are paramount. The left-opening mechanism allows for optimal accessibility, while its height and width specifications make it compatible with various setups. Adhering to IP55 protection standards, this product guarantees resistance to dust and water, ensuring longevity and performance even in demanding conditions.

Constructed with steel and glass for enhanced durability
IP55 rating provides excellent protection against dust and water ingress
Left opening design optimises accessibility in tight spaces
Light grey powder coated surface offers a modern aesthetic
Designed for seamless integration into existing systems
Allows for inspection while maintaining a secure enclosure
Safety class 1 ensuring compliance with industrial safety standards

Related links