Siemens 8MF1 Series Steel RAL 7035 Partial Door, 2000mm H, 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles

Subtotal (1 unit)*

£269.16

(exc. VAT)

£322.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£269.16

*price indicative

RS Stock No.:
626-647
Mfr. Part No.:
8MF1040-2UT25-0BE2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Partial Door

Series

8MF1

Width

400mm

Height

2000mm

Material

Steel

RAL Code

RAL 7035

For Use With

Sivacon 8MF1 Sytsem Cubicles

COO (Country of Origin):
DE
The Siemens door half is engineered to deliver unparalleled performance and durability, seamlessly integrating into various industrial environments. With an IP55 rating, it provides excellent protection against dust and moisture, ensuring longevity even in challenging conditions. The innovative design features an inspection window, allowing for easy monitoring of the interior while maintaining robust safety standards with protection class 1. Crafted from high-quality steel and glass, this product not only meets strict safety requirements but also offers an appealing aesthetic with its powder-coated finish in a light grey RAL 7035. Standing 2000 mm tall and 400 mm wide, this door designed for left-side opening, making it an ideal solution for a range of applications.

Engineered with an IP55 rating for superior dust and water protection
Features an inspection window for effective monitoring
Constructed from premium steel and glass for enhanced durability
Offers a contemporary powder-coated finish in light grey
Meets protection class 1 safety standards for peace of mind
Designed for a space-efficient left-side opening mechanism
Weighs just 14 kg, facilitating easier installation
Versatile design suitable for various industrial applications

Related links