Siemens 8MF1 Series Steel RAL 7035 Partial Door, 2000mm H, 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- RS Stock No.:
- 626-726
- Mfr. Part No.:
- 8MF1050-2UT25-0BE2
- Brand:
- Siemens
Subtotal (1 unit)*
£291.66
(exc. VAT)
£349.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £291.66 |
*price indicative
- RS Stock No.:
- 626-726
- Mfr. Part No.:
- 8MF1050-2UT25-0BE2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8MF1 | |
| Width | 500mm | |
| Height | 2000mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon 8MF1 Sytsem Cubicles | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8MF1 | ||
Width 500mm | ||
Height 2000mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon 8MF1 Sytsem Cubicles | ||
- COO (Country of Origin):
- DE
The Siemens door half is expertly designed to provide durable and reliable access for a variety of installations. With an impressive height of 2000 mm and a width of 500 mm, this model boasts a robust construction featuring a powder-coated steel frame and a stylish glass inspection window. Its IP55 rating ensures a high level of protection against dust and water, making it ideal for industrial environments. Additionally, the left-opening door adds convenience for specific installation needs, while the light grey RAL 7035 finish complements a range of designs. This product not only enhances functionality but also elevates the visual appeal of your workspace with its modern aesthetics.
Durable powder-coated finish enhances longevity and resistance to corrosion
Glass inspection window provides visibility without compromising security
IP55 rating ensures excellent protection against the elements
Left-opening design accommodates various installation layouts
Light grey colour offers a sleek, professional appearance
Constructed from high-quality steel for added strength and durability
Weighs a manageable 16 kg for ease of handling during installation
Glass inspection window provides visibility without compromising security
IP55 rating ensures excellent protection against the elements
Left-opening design accommodates various installation layouts
Light grey colour offers a sleek, professional appearance
Constructed from high-quality steel for added strength and durability
Weighs a manageable 16 kg for ease of handling during installation
Related links
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 300mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 800mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 450mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
