Siemens 8MF1 Series Steel RAL 7035 Ventilated Door, 2000mm H, 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles

Subtotal (1 unit)*

£225.82

(exc. VAT)

£270.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£225.82

*price indicative

RS Stock No.:
626-861
Mfr. Part No.:
8MF1050-2UT25-1BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Ventilated Door

Series

8MF1

Width

500mm

Height

2000mm

Material

Steel

RAL Code

RAL 7035

For Use With

Sivacon 8MF1 Sytsem Cubicles

COO (Country of Origin):
DE
The Siemens door half offers an elegant solution perfect for various industrial environments. Designed to meet the highest safety standards with an IP20 rating, this product ensures that your equipment is sheltered from dust and other particles, providing peace of mind. It features a left-opening design and includes ventilation openings, promoting effective airflow while maintaining a robust structure crafted from durable steel. The powder-coated finish in light grey (RAL 7035) not only enhances its aesthetic appeal but also contributes to its long-lasting quality. With a height of 2000 mm and a width of 500 mm, this door half is an ideal choice for optimising space in your installation, ensuring accessibility and functionality in one compelling package.

Constructed from high-quality steel for superior durability
Ventilation openings enhance airflow and cooling efficiency
Powder-coated finish provides a protective layer against wear
IP20 rating ensures protection from solid objects larger than 12.5 mm
Light grey colour seamlessly integrates into any environment
Designed for left opening, offering flexible installation options
Complies with protection class 1 for enhanced safety

Related links