Siemens 8MF1 Series Steel RAL 7035 Ventilated Door, 2000mm H, 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- RS Stock No.:
- 626-424
- Mfr. Part No.:
- 8MF1040-2UT15-1BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£284.16
(exc. VAT)
£340.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £284.16 |
*price indicative
- RS Stock No.:
- 626-424
- Mfr. Part No.:
- 8MF1040-2UT15-1BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Ventilated Door | |
| Series | 8MF1 | |
| Width | 400mm | |
| Height | 2000mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon 8MF1 Sytsem Cubicles | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Ventilated Door | ||
Series 8MF1 | ||
Width 400mm | ||
Height 2000mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon 8MF1 Sytsem Cubicles | ||
- COO (Country of Origin):
- DE
The Siemens ventilated door not only offers enhanced functionality but also ensures optimal protection measures with an IP20 rating. Crafted from durable steel and finished in a sleek light grey RAL 7035 coating, it satisfies aesthetic requirements for modern installations. With a height of 2000 mm and a width of 400 mm, this product maximises usability while maintaining a compact design suited for various environments. Boasting a robust mechanical construction and safety certification, it guarantees lasting performance, making it an excellent choice for professionals seeking reliability in their installations.
Provides effective ventilation to ensure the performance of integrated components
Offers a left opening direction for easy access and convenience
Constructed from high-quality steel to ensure durability and longevity
Emphasises a modern design with a powder-coated finish that complements diverse surroundings
Complies with stringent safety and operational standards, promoting user security
Lightweight design aids in straightforward installation and maintenance
Versatile usage for various applications while maintaining an appealing aesthetic
Offers a left opening direction for easy access and convenience
Constructed from high-quality steel to ensure durability and longevity
Emphasises a modern design with a powder-coated finish that complements diverse surroundings
Complies with stringent safety and operational standards, promoting user security
Lightweight design aids in straightforward installation and maintenance
Versatile usage for various applications while maintaining an appealing aesthetic
Related links
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 300mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 300mm W for Use with Sivacon 8MF1 Sytsem Cubicles
