Siemens 8MF1 Series Steel RAL 7035 Partial Door, 2000mm H, 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles

Subtotal (1 unit)*

£280.82

(exc. VAT)

£336.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£280.82

*price indicative

RS Stock No.:
626-724
Mfr. Part No.:
8MF1050-2UT15-2BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Partial Door

Series

8MF1

Width

500mm

Height

2000mm

Material

Steel

RAL Code

RAL 7035

For Use With

Sivacon 8MF1 Sytsem Cubicles

COO (Country of Origin):
DE
The Siemens door is ideal for various industrial applications. Crafted with precision, this robust product designed to offer durability and functionality, featuring a left-opening door with excellent ventilation to ensure optimal internal conditions. Its powder-coated surface not only enhances the aesthetic appeal but also provides extra protection against environmental factors. Designed for a safety class of 1 and with an IP40 rating, the door ensures reliable operation in demanding conditions. Ideal for environments where safety and accessibility are paramount, this door meets rigorous standards while offering a stylish finish in light grey RAL 7035.

Constructed from sturdy steel for long-lasting performance
Features an ergonomic design that promotes ease of use
Incorporates ventilation openings to maintain airflow
Powder-coated surface ensures protection against corrosion
Meets strict safety and protection standards for peace of mind
Light grey finish complements various architectural styles
Designed for seamless integration in both indoor and outdoor settings

Related links