Siemens 8MF1 Series Steel RAL 7035 Ventilated Door, 2000mm H, 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- RS Stock No.:
- 626-870
- Mfr. Part No.:
- 8MF1060-2UT15-2BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£302.49
(exc. VAT)
£362.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £302.49 |
*price indicative
- RS Stock No.:
- 626-870
- Mfr. Part No.:
- 8MF1060-2UT15-2BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Ventilated Door | |
| Series | 8MF1 | |
| Width | 600mm | |
| Height | 2000mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon 8MF1 Sytsem Cubicles | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Ventilated Door | ||
Series 8MF1 | ||
Width 600mm | ||
Height 2000mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon 8MF1 Sytsem Cubicles | ||
- COO (Country of Origin):
- DE
The Siemens door designed for optimal functionality and security in various industrial environments. The product exemplifies a meticulous design, featuring ventilation openings that ensure efficient airflow while maintaining a robust, powder-coated finish in light grey. With a height of 2000 mm and a width of 600 mm, this door is engineered to fit perfectly in diverse installations, be it for non-EMC versions or general applications. Its left opening direction enhances accessibility, and the product adheres to strict safety and protection class standards, ensuring reliable performance over time.
Designed with ventilation openings for improved airflow
Left-opening door for enhanced ease of access
Powder-coated surface for lasting durability and aesthetics
Constructed from high-quality steel to withstand various environmental conditions
Meets strict IP40 protection standards for reliable safety performance
Compliance with safety class 1 for added peace of mind
General product approval enhances trust in quality and performance
Left-opening door for enhanced ease of access
Powder-coated surface for lasting durability and aesthetics
Constructed from high-quality steel to withstand various environmental conditions
Meets strict IP40 protection standards for reliable safety performance
Compliance with safety class 1 for added peace of mind
General product approval enhances trust in quality and performance
Related links
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 300mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 300mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
