Siemens 8MF1 Series Steel RAL 7035 Partial Door, 2000mm H, 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- RS Stock No.:
- 626-869
- Mfr. Part No.:
- 8MF1060-2UT15-0BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£305.82
(exc. VAT)
£366.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £305.82 |
*price indicative
- RS Stock No.:
- 626-869
- Mfr. Part No.:
- 8MF1060-2UT15-0BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8MF1 | |
| Width | 600mm | |
| Height | 2000mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon 8MF1 Sytsem Cubicles | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8MF1 | ||
Width 600mm | ||
Height 2000mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon 8MF1 Sytsem Cubicles | ||
- COO (Country of Origin):
- DE
The Siemens Door is engineered to enhance the security and accessibility of your electrical systems. With a sleek powder-coated finish in light grey, it seamlessly integrates into various environments while ensuring a high level of protection. The product features a sizeable height of 2000 mm and a width of 600 mm, making it ideal for versatile applications. Not only does it provide a high IP55 protection class, making it resistant to dust and water ingress, but it also boasts a safety class of 1. This unit is perfect for use where reliability and durability are paramount, offering the ideal solution for both commercial and industrial settings.
Designed with a left-opening door for convenient access
Manufactured from high-quality steel for enhanced durability
Offers an EMC version to prevent electromagnetic interference
No ventilation or viewing door, ensuring a secure enclosure
Suitable for indoor and outdoor use with an IP55 rating
Lightweight at just 16 kg for easy installation
The powder-coated surface ensures long-lasting aesthetics and protection
Manufactured from high-quality steel for enhanced durability
Offers an EMC version to prevent electromagnetic interference
No ventilation or viewing door, ensuring a secure enclosure
Suitable for indoor and outdoor use with an IP55 rating
Lightweight at just 16 kg for easy installation
The powder-coated surface ensures long-lasting aesthetics and protection
Related links
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 300mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 600mm W for Use with Cubicle Interior
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 300mm W for Use with Sivacon 8MF1 Sytsem Cubicles
