Siemens 8MF1 Series Steel RAL 7035 Partial Door, 2000mm H, 600mm W for Use with Cubicle Interior
- RS Stock No.:
- 626-922
- Mfr. Part No.:
- 8MF1060-2UT15-1BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£322.49
(exc. VAT)
£386.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £322.49 |
*price indicative
- RS Stock No.:
- 626-922
- Mfr. Part No.:
- 8MF1060-2UT15-1BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8MF1 | |
| Width | 600mm | |
| Height | 2000mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Cubicle Interior | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8MF1 | ||
Width 600mm | ||
Height 2000mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Cubicle Interior | ||
- COO (Country of Origin):
- DE
The Siemens ventilated door designed for robust performance and functionality in industrial environments. With a sleek powder-coated finish, this door not only meets aesthetic expectations but also ensures enduring resistance against the rigours of daily use. Its left-opening design allows for seamless access, while the IP20 protection rating ensures reliability in safeguarding your electrical installations. Engineered for convenience, the product's spacious dimensions make it an ideal choice for various applications, whether in commercial settings or larger industrial spaces. The integration of ventilation enhances airflow, contributing to optimal equipment operation and longevity. This door epitomises quality and practicality, positioned perfectly for the discerning customer seeking an effective solution for their enclosure needs.
Designed with ventilation openings to maximise airflow
The powder-coated surface ensures durability and longevity
Left-opening design facilitates easy access in tight spaces
Constructed from sturdy steel for enhanced structural integrity
Light grey colour lends a modern touch to any environment
IP20 protection class provides adequate safeguards against dust and solid objects
The powder-coated surface ensures durability and longevity
Left-opening design facilitates easy access in tight spaces
Constructed from sturdy steel for enhanced structural integrity
Light grey colour lends a modern touch to any environment
IP20 protection class provides adequate safeguards against dust and solid objects
Related links
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 600mm W for Use with Cubicle Interior
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 1.2m W for Use with Cubicle Interior
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 1m W for Use with Cubicle Interior
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 450mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 900mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 800mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
