Siemens 8MF1 Series Steel RAL 7035 Plain Door, 2000mm H, 900mm W for Use with Ventilation Openings

Subtotal (1 unit)*

£353.32

(exc. VAT)

£423.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£353.32

*price indicative

RS Stock No.:
622-351
Mfr. Part No.:
8MF1090-2UT15-1BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Plain Door

Series

8MF1

Lockable

No

Width

900mm

Height

2000mm

Material

Steel

RAL Code

RAL 7035

For Use With

Ventilation Openings

COO (Country of Origin):
DE
The Siemens Robust door designed to meet the needs of modern electrical installations. Crafted with functionality in mind, it features ventilation openings to enhance air circulation and maintain optimal conditions within enclosures. With a light grey powder-coated finish, it seamlessly fits into various environments while offering protection rated at IP20. The left-opening design allows for easy access, making it an ideal choice for environments where safety and accessibility are paramount. This high-quality steel product guarantees durable performance and reliability, essential for any critical operation. Its dimensions make it suitable for both residential and commercial applications, ensuring versatility in use. Elevate your installation standards with a door that prioritises safety without compromising on style.

Ventilation openings enhance airflow and prevent overheating
Light grey colour aligns with contemporary design aesthetics
Left opening mechanism provides convenient accessibility
Constructed from steel for superior strength and durability
IP20 rating ensures protection against the ingress of solid objects
Designed for ease of installation in diverse settings
Powder coated surface offers long lasting finish and resistance to wear
Meets protection class safety standards to ensure user security
Dimensions are optimised for various installation requirements

Related links