Siemens 8MF1 Series Steel RAL 7035 Plain Door, 2200mm H, 300mm W for Use with Ventilation Openings

Subtotal (1 unit)*

£269.99

(exc. VAT)

£323.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£269.99

*price indicative

RS Stock No.:
622-430
Mfr. Part No.:
8MF1230-2UT15-1BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Plain Door

Series

8MF1

Lockable

No

Width

300mm

Height

2200mm

Material

Steel

RAL Code

RAL 7035

For Use With

Ventilation Openings

COO (Country of Origin):
DE
The Siemens Ventilated door embodies exceptional practicality, designed specifically for industrial environments. Constructed from robust steel, it seamlessly blends durability with a modern aesthetic featuring a light grey powder-coated finish. With dimensions of height 2200 mm and width 300 mm, this door maximises utility while ensuring compliance with safety standards, specifically IP20. The strategic design incorporates ventilation openings, enabling effective airflow within enclosed spaces. This product stands out not just because of its functional features, but also through its thoughtful application, catering to both performance and user accessibility.

Ventilation openings enhance internal air circulation
Left opening direction optimises space efficiency
Manufactured from durable steel for long lasting use
Contains a powder coated finish for protection against wear
Designed with an IP20 rating for added safety in operation
RAL 7035 colour adds a modern touch to any workspace
Lightweight construction ensures easy installation and handling
Compatible with safety class 1 for enhanced operational security

Related links