Siemens 8MF1 Series Steel RAL 7035 Plain Door, 2200mm H, 500mm W for Use with Ventilation Openings

Subtotal (1 unit)*

£300.82

(exc. VAT)

£360.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£300.82

*price indicative

RS Stock No.:
622-663
Mfr. Part No.:
8MF1250-2UT15-1BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Plain Door

Series

8MF1

Lockable

No

Width

500mm

Height

2200mm

Material

Steel

RAL Code

RAL 7035

For Use With

Ventilation Openings

COO (Country of Origin):
DE
The Siemens Robust door solution designed to elevate the functionality and safety of your electrical installations. Fitted with ventilation openings, it promotes excellent airflow while ensuring compliance with IP20 protection standards. The left-opening design enhances accessibility, making it an ideal choice for tight spaces where functionality matters. Boasting a height of 2200 mm and a width of 500 mm, this door is thoughtfully crafted from durable steel, making it suitable for a variety of environments. The powder-coated surface in a sophisticated light grey not only enhances aesthetic appeal but also offers added protection against wear and tear. With a net weight of 16 kg, it strikes a balance between sturdiness and ease of installation, creating a perfect combination for both professionals and DIY enthusiasts alike.

Ventilation openings enhance air circulation to regulate internal temperature
Stylish light grey finish provides a modern aesthetic while offering durability
Left opening design simplifies access in restricted areas
Constructed from high quality steel to withstand various environmental conditions
Designed for safety with compliance to protection class IP20
Lightweight design facilitates straightforward installation and handling
Powder coated surface adds an extra layer of protection against corrosion

Related links