Siemens 8MF1 Series Steel RAL 7035 Plain Door, 2000mm H, 450mm W for Use with Ventilation Openings

Subtotal (1 unit)*

£286.66

(exc. VAT)

£343.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£286.66

*price indicative

RS Stock No.:
622-396
Mfr. Part No.:
8MF1070-2UT15-1BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Plain Door

Series

8MF1

Lockable

No

Width

450mm

Height

2000mm

Material

Steel

RAL Code

RAL 7035

For Use With

Ventilation Openings

COO (Country of Origin):
DE
The Siemens Meticulously engineered door designed for use in SIVACON enclosures, optimally combining functionality and durability. This left-hand ventilated door ensures effective temperature management within your installation, while its IP20 protection rating guarantees safety in dry environments. With a powder-coated finish in a sophisticated light grey (RAL 7035), it provides an aesthetic appeal to industrial settings without compromising on mechanical strength. Crafted from robust steel, this product not only meets the rigours of daily use but also aligns with modern safety standards, making it an ideal choice for professionals seeking reliability and performance in their electrical installations.

Designed with ventilation openings for effective airflow
Left opening door facilitates easy access and operation
Constructed from durable steel for enhanced longevity
Powder coated surface provides a robust and attractive finish
Compliant with IP20 protection class for reliable performance
Light grey colour seamlessly integrates into diverse environments
Safety class 1 offering an added layer of protection

Related links