Siemens 8MF1 Series Steel RAL 7035 Plain Door, 2000mm H, 450mm W for Use with SIVACON Enclosure

Subtotal (1 unit)*

£274.16

(exc. VAT)

£328.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£274.16

*price indicative

RS Stock No.:
622-555
Mfr. Part No.:
8MF1070-2UT15-0BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Plain Door

Series

8MF1

Lockable

No

Width

450mm

Height

2000mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON Enclosure

COO (Country of Origin):
DE
The Siemens Robust and reliable door solution crafted for demanding environments, ideal for those seeking superior durability and functionality. Designed with a sleek, powder-coated finish in light grey, this door not only offers an aesthetic appeal but also ensures high levels of protection with an IP55 rating. Its substantial dimensions of 2000 mm in height and 450 mm in width make it well-suited for various applications. The left-opening feature and solid steel construction highlight its practicality and strength, while the inclusion of safety class 1 ensures compliance with industry standards. This door reflects the quality and innovation synonymous with Siemens products.

Robust steel construction provides exceptional durability
IP55 rating ensures effective protection against dust and water
Left opening design enhances accessibility in various installations
Powder coated surface offers added resilience and aesthetic appeal
Compliant with safety class 1 for peace of mind in usage

Related links