Siemens 8MF1 Series Steel RAL 7035 Plain Door, 2000mm H, 800mm W for Use with SIVACON Enclosure
- RS Stock No.:
- 622-451
- Mfr. Part No.:
- 8MF1080-2UT15-0BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£329.15
(exc. VAT)
£394.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £329.15 |
*price indicative
- RS Stock No.:
- 622-451
- Mfr. Part No.:
- 8MF1080-2UT15-0BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Plain Door | |
| Series | 8MF1 | |
| Lockable | No | |
| Width | 800mm | |
| Height | 2000mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON Enclosure | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8MF1 | ||
Lockable No | ||
Width 800mm | ||
Height 2000mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens Door is a robust solution designed for modern electrical installations. Crafted with precision, this product offers exceptional functionality while maintaining an appealing aesthetic. Designed to withstand various environmental conditions, it features a left-opening door made of durable powder-coated steel, ensuring longevity and reliability in any application. With an IP55 protection rating, this door effectively safeguards against dust and water infiltration, making it ideal for use in diverse settings. Furthermore, its sleek light grey finish complements any decor, providing both style and performance. This door is perfect for users requiring a blend of quality and elegance in their electrical components.
Designed for left door opening to suit specific installation needs
Powder coated finish promotes resistance to corrosion and wear
IP55 rating ensures protection from dust and water jets
Constructed from high quality steel for enhanced durability
Light grey colour seamlessly integrates into various environments
Compact design optimises space without compromising functionality
Safety class 1 designation offers reliable operational security
Powder coated finish promotes resistance to corrosion and wear
IP55 rating ensures protection from dust and water jets
Constructed from high quality steel for enhanced durability
Light grey colour seamlessly integrates into various environments
Compact design optimises space without compromising functionality
Safety class 1 designation offers reliable operational security
Related links
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 800mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 900mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 450mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 800mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 800mm W for Use with Cut Out For Filter Fan
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 800mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 300mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 600mm W for Use with SIVACON Enclosure
