Siemens 8MF1 Series Steel RAL 7035 Plain Door, 2000mm H, 800mm W for Use with Ventilation Openings
- RS Stock No.:
- 622-405
- Mfr. Part No.:
- 8MF1080-2UT15-2BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£323.32
(exc. VAT)
£387.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £323.32 |
*price indicative
- RS Stock No.:
- 622-405
- Mfr. Part No.:
- 8MF1080-2UT15-2BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Plain Door | |
| Series | 8MF1 | |
| Lockable | No | |
| Width | 800mm | |
| Height | 2000mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Ventilation Openings | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8MF1 | ||
Lockable No | ||
Width 800mm | ||
Height 2000mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Ventilation Openings | ||
- COO (Country of Origin):
- DE
The Siemens Door offers an exceptional solution for industrial applications requiring robust protection and easy accessibility. With its left-opening design and ventilation openings, this door efficiently balances safety and functionality, ensuring optimal air circulation within the enclosure. Its sleek powder-coated finish in light grey not only enhances its aesthetic appeal but also provides durability against environmental factors. Designed to meet stringent IP40 protection standards, this door safeguards your equipment while maintaining accessibility. Whether for installation in commercial or industrial environments, its generous dimensions of 2000 mm in height and 800 mm in width make it both practical and stylish, proving the right fit for diverse setups.
Designed with left opening access for convenience in tight spaces
Features ventilation openings to promote air circulation
Constructed from high quality steel for enhanced durability
Maintains a sleek and modern appearance with powder coated surface
Complies with IP40 standards for reliable protection against dust and small objects
Optimally sized for a variety of applications, combining functionality with style
Safety class 1 ensures additional protection for both personnel and equipment
Features ventilation openings to promote air circulation
Constructed from high quality steel for enhanced durability
Maintains a sleek and modern appearance with powder coated surface
Complies with IP40 standards for reliable protection against dust and small objects
Optimally sized for a variety of applications, combining functionality with style
Safety class 1 ensures additional protection for both personnel and equipment
Related links
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 800mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 450mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 900mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 500mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 300mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 600mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 800mm W for Use with Cut Out For Filter Fan
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 800mm W for Use with SIVACON Enclosure
