Siemens 8MF1 Series Steel RAL 7035 Plain Door, 2000mm H, 900mm W for Use with Ventilation Openings
- RS Stock No.:
- 622-513
- Mfr. Part No.:
- 8MF1090-2UT15-2BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£341.65
(exc. VAT)
£409.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £341.65 |
*price indicative
- RS Stock No.:
- 622-513
- Mfr. Part No.:
- 8MF1090-2UT15-2BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Plain Door | |
| Series | 8MF1 | |
| Lockable | No | |
| Width | 900mm | |
| Height | 2000mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Ventilation Openings | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8MF1 | ||
Lockable No | ||
Width 900mm | ||
Height 2000mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Ventilation Openings | ||
- COO (Country of Origin):
- DE
The Siemens Door offers an exceptional solution for industrial applications requiring robust protection and easy accessibility. With its left-opening design and ventilation openings, this door efficiently balances safety and functionality, ensuring optimal air circulation within the enclosure. Its sleek powder-coated finish in light grey not only enhances its aesthetic appeal but also provides durability against environmental factors. Designed to meet stringent IP40 protection standards, this door safeguards your equipment while maintaining accessibility. Whether for installation in commercial or industrial environments, its generous dimensions of 2000 mm in height and 900 mm in width make it both practical and stylish, proving the right fit for diverse setups.
Designed with ventilation openings to ensure adequate airflow
Features a sleek powder coated finish for enhanced durability
Constructed from robust steel, ensuring long lasting performance
Left opening design facilitates easy access and operational efficiency
Includes a light grey colour, providing a contemporary aesthetic
Protection class rated IP40, offering reliable safeguarding against dust
Safety class 1 designates it for standard protection applications
Features a sleek powder coated finish for enhanced durability
Constructed from robust steel, ensuring long lasting performance
Left opening design facilitates easy access and operational efficiency
Includes a light grey colour, providing a contemporary aesthetic
Protection class rated IP40, offering reliable safeguarding against dust
Safety class 1 designates it for standard protection applications
Related links
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 900mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 450mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 800mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 900mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 500mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 300mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 600mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 900mm W for Use with Cut Out For Filter Fan
