Siemens 8MF1 Series Steel RAL 7035 Plain Door, 2000mm H, 450mm W for Use with Ventilation Openings
- RS Stock No.:
- 622-556
- Mfr. Part No.:
- 8MF1070-2UT15-2BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£270.82
(exc. VAT)
£324.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £270.82 |
*price indicative
- RS Stock No.:
- 622-556
- Mfr. Part No.:
- 8MF1070-2UT15-2BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Plain Door | |
| Series | 8MF1 | |
| Lockable | No | |
| Width | 450mm | |
| Height | 2000mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Ventilation Openings | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8MF1 | ||
Lockable No | ||
Width 450mm | ||
Height 2000mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Ventilation Openings | ||
- COO (Country of Origin):
- DE
The Siemens Versatile door offers a robust solution for industrial environments, designed to enhance operational reliability while ensuring ease of access. With thoughtful ventilation openings, this left-opening door allows for effective airflow, making it a practical choice for equipment requiring temperature regulation. Crafted from durable steel, the door provides a sturdy barrier while maintaining an aesthetically pleasing light grey finish. Specifically designed with IP40 protection class, it safeguards against solid foreign objects, ensuring the safety of the components within. The doors sleek design and powder-coated surface not only enhance its visual appeal but also contribute to its longevity. This product is tailored to align with modern safety requirements, making it an essential addition to your industrial setup.
Designed with ventilation openings to promote optimal airflow
Robust steel construction enhances durability and security
Elegant light grey colour complements a variety of environments
IP40 rating ensures protection against solid particulates
Left opening direction suited for specific installation needs
Powder coated surface provides additional protection against wear and tear
Robust steel construction enhances durability and security
Elegant light grey colour complements a variety of environments
IP40 rating ensures protection against solid particulates
Left opening direction suited for specific installation needs
Powder coated surface provides additional protection against wear and tear
Related links
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 450mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 800mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 900mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 450mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 450mm W for Use with Cut Out For Filter Fan
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 500mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 300mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 600mm W for Use with Ventilation Openings
