Siemens 8MF1 Series Steel RAL 7035 Plain Door, 2000mm H, 800mm W for Use with SIVACON Enclosure
- RS Stock No.:
- 622-449
- Mfr. Part No.:
- 8MF1080-2UT14-0BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£329.15
(exc. VAT)
£394.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £329.15 |
*price indicative
- RS Stock No.:
- 622-449
- Mfr. Part No.:
- 8MF1080-2UT14-0BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Plain Door | |
| Series | 8MF1 | |
| Lockable | No | |
| Width | 800mm | |
| Height | 2000mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON Enclosure | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8MF1 | ||
Lockable No | ||
Width 800mm | ||
Height 2000mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens Robust door offers unparalleled protection and reliability. Designed to meet IP55 standards, it ensures that your equipment remains safeguarded against dust and water ingress. The door's steel construction combines durability with a sleek, light grey powder-coated finish, enhancing its aesthetic appeal while providing essential mechanical strength. This closed design facilitates seamless integration into various applications, making it a versatile choice for industrial environments. With a right-opening direction, it provides ease of access, ensuring operational efficiency in busy settings. Ideal for environments that require strict adherence to safety standards, this product is a reliable choice for any professional setting.
Constructed from robust steel for enhanced durability
Light grey powder coated surface for added aesthetic appeal
IP55 rating for superior protection against dust and water
Right opening door design for convenient access in tight spaces
Meets safety class 1 standards for reliable operation
No ventilation or viewing door, ensuring security without compromise
Designed specifically for use within diverse industrial applications
Light grey powder coated surface for added aesthetic appeal
IP55 rating for superior protection against dust and water
Right opening door design for convenient access in tight spaces
Meets safety class 1 standards for reliable operation
No ventilation or viewing door, ensuring security without compromise
Designed specifically for use within diverse industrial applications
Related links
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 800mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 450mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 900mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 800mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 800mm W for Use with Cut Out For Filter Fan
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 800mm W for Use with Interior Of The Cabinet
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 800mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 900mm W for Use with SIVACON Enclosure
