Siemens 8MF1 Series Steel RAL 7035 Plain Door, 2000mm H, 800mm W for Use with Interior Of The Cabinet
- RS Stock No.:
- 622-705
- Mfr. Part No.:
- 8MF1080-2UT14-4BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£176.66
(exc. VAT)
£211.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £176.66 |
*price indicative
- RS Stock No.:
- 622-705
- Mfr. Part No.:
- 8MF1080-2UT14-4BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Plain Door | |
| Series | 8MF1 | |
| Lockable | No | |
| Width | 800mm | |
| Height | 2000mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Interior Of The Cabinet | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8MF1 | ||
Lockable No | ||
Width 800mm | ||
Height 2000mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Interior Of The Cabinet | ||
- COO (Country of Origin):
- DE
The Siemens Door is an essential component for any interior cabinet setup, specifically designed to enhance both functionality and aesthetics. Crafted with a robust steel construction, this door combines durability with a refined powder-coated finish in light grey, ensuring a sleek appearance that complements modern cabinetry. Its right-hand opening offers convenient access, making it suitable for a variety of applications. With a height of 2000 mm and a width of 800 mm, it is compatible with standard cabinet dimensions, while also providing a safety class 1 protection that underlines its quality and reliability. Ideal for ensuring environmental safety and structural integrity, this door stands out in both residential and commercial spaces.
Designed for cubicle interiors to keep components secure and protected
Light grey RAL colour enhances the overall aesthetic of your space
Right hand opening allows easy access for convenient usage
Constructed from high quality steel for increased durability
Safety class 1 ensures optimal protection for internal components
Powder coated finish provides resistance against wear and tear
No viewing door or ventilation features contribute to a sleek, uninterrupted surface design
Light grey RAL colour enhances the overall aesthetic of your space
Right hand opening allows easy access for convenient usage
Constructed from high quality steel for increased durability
Safety class 1 ensures optimal protection for internal components
Powder coated finish provides resistance against wear and tear
No viewing door or ventilation features contribute to a sleek, uninterrupted surface design
Related links
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 800mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 800mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 800mm W for Use with Cut Out For Filter Fan
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 600mm W for Use with Cubicle Interior
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 1.2m W for Use with Cubicle Interior
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 1m W for Use with Cubicle Interior
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 800mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 900mm W for Use with Ventilation Openings
