Siemens 8MF1 Series Steel RAL 7035 Partial Door, 2000mm H, 1m W for Use with Cubicle Interior

Subtotal (1 unit)*

£202.49

(exc. VAT)

£242.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£202.49

*price indicative

RS Stock No.:
626-755
Mfr. Part No.:
8MF1000-2UT14-4BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Partial Door

Series

8MF1

Width

1m

Height

2000mm

Material

Steel

RAL Code

RAL 7035

For Use With

Cubicle Interior

COO (Country of Origin):
DE
The Siemens door is an essential component for the SIVACON cubicle, designed to enhance both security and functionality within cabinet interiors. Crafted with meticulous attention to detail, its sleek powder-coated finish in light grey aligns with modern aesthetic preferences while ensuring durability. With dimensions of 2000 mm in height and 1000 mm in width, this right-opening door is engineered for convenience and ease of access. Whether for new installations or upgrades, this product delivers a reliable and robust solution for safety class 1 requirements, meeting essential protection standards for industrial environments.

Effortlessly integrates into various SIVACON configurations
Durable steel construction ensures long-lasting performance
Designed with a user-friendly right-hand opening direction for easy access
The powder-coated surface enhances resistance to wear and tear
Perfectly suited for interior applications within cabinets

Related links