Siemens 8MF1 Series Steel RAL 7035 Partial Door, 2000mm H, 1.2m W for Use with Cubicle Interior
- RS Stock No.:
- 626-525
- Mfr. Part No.:
- 8MF1020-2UT14-4BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£225.82
(exc. VAT)
£270.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £225.82 |
*price indicative
- RS Stock No.:
- 626-525
- Mfr. Part No.:
- 8MF1020-2UT14-4BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8MF1 | |
| Width | 1.2m | |
| Height | 2000mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Cubicle Interior | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8MF1 | ||
Width 1.2m | ||
Height 2000mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Cubicle Interior | ||
- COO (Country of Origin):
- DE
The Siemens door is expertly designed for the interior of your cabinets, combining functionality with sophisticated visual appeal. Crafted for optimal protection and usability, this door measures 2000 mm in height and 1200 mm in width, providing a robust solution for your cubicle interiors. Its elegant RAL 7035 light grey finish not only enhances aesthetics but also ensures a durable powder-coated surface. This door is specifically crafted for right-side opening, maximising accessibility without compromising on safety and protection class 1 standards. With its commitment to quality and performance, this solution is ideal for modern industrial applications, offering reliable protection while seamlessly integrating into your workspace.
Designed specifically for cubicle interiors, enhancing organisational efficiency
Light grey finish complements various interior styles while offering robust performance
Right-side opening mechanism optimises accessibility for users
Powder-coated surface ensures long-lasting durability against wear and tear
Features a strong steel construction to withstand demanding environments
Safety classification 1 guarantees reliable protection for electrical components
Ideal for pairing with various disconnector locks for enhanced security
Light grey finish complements various interior styles while offering robust performance
Right-side opening mechanism optimises accessibility for users
Powder-coated surface ensures long-lasting durability against wear and tear
Features a strong steel construction to withstand demanding environments
Safety classification 1 guarantees reliable protection for electrical components
Ideal for pairing with various disconnector locks for enhanced security
Related links
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 600mm W for Use with Cubicle Interior
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 1m W for Use with Cubicle Interior
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 800mm W for Use with Interior Of The Cabinet
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 800mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 400mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 900mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 450mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
