Siemens 8MF1 Series Steel RAL 7035 Plain Door, 2200mm H, 600mm W for Use with Ventilation Openings

Subtotal (1 unit)*

£316.65

(exc. VAT)

£379.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£316.65

*price indicative

RS Stock No.:
622-538
Mfr. Part No.:
8MF1260-2UT15-1BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Plain Door

Series

8MF1

Lockable

No

Width

600mm

Height

2200mm

Material

Steel

RAL Code

RAL 7035

For Use With

Ventilation Openings

COO (Country of Origin):
DE
The Siemens Door is a premium solution tailored for diverse industrial environments. Designed with ventilation openings, it enhances airflow while maintaining compliance with IP20 protection standards. This left-opening door, with its sleek powder-coated finish in light grey (RAL 7035), effortlessly blends into your workspace, providing both aesthetics and functionality. Engineered from robust steel, it promises durability and reliability, essential for safeguarding your electrical components. With a height of 2200 mm and a width of 600 mm, it designed to fit seamlessly into various installations. The door features a safety class 1 rating, ensuring enhanced operational safety for users.

Designed with ventilation openings to optimise airflow
Left opening door configuration provides convenient access
Constructed from durable steel for long lasting performance
Sleek powder coated finish ensures both style and protection
IP20 rating protects against solid objects and dust ingress
Safety class 1 rating enhances user safety during operation
Height and width specifications cater to various installation needs

Related links