Siemens 8MF1 Series Steel RAL 7035 Plain Door, 2200mm H, 400mm W for Use with Ventilation Openings
- RS Stock No.:
- 622-598
- Mfr. Part No.:
- 8MF1240-2UT15-1BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£281.66
(exc. VAT)
£337.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £281.66 |
*price indicative
- RS Stock No.:
- 622-598
- Mfr. Part No.:
- 8MF1240-2UT15-1BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Plain Door | |
| Series | 8MF1 | |
| Lockable | No | |
| Width | 400mm | |
| Height | 2200mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Ventilation Openings | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8MF1 | ||
Lockable No | ||
Width 400mm | ||
Height 2200mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Ventilation Openings | ||
- COO (Country of Origin):
- DE
The Siemens Door is expertly designed for industrial environments, providing a premium solution for electrical systems. Engineered with ventilation openings, this innovative product ensures optimal airflow, enhancing safety and efficiency. Crafted with a robust steel frame, it is not only durable but also finished in a sleek powder-coated light grey, ensuring it integrates seamlessly into any modern workspace. With a height of 2200 mm and a width of 400 mm, its tailored for easy access while maintaining compactness. The doors left opening direction adds to its convenience, making it an ideal choice for facilities where space is at a premium. It complies with strict IP20 protection standards and is suited for environments where safety and functionality are paramount. Overall, this door demonstrates a perfect blend of practicality and design, making it a reliable addition to any electrical installation.
Designed with ventilation for optimal air circulation
Light grey finish complements various interior styles
Robust steel construction ensures durability and longevity
Left opening design provides convenience in tight spaces
Meets IP20 protection standards for effective safety
Compact dimensions make it ideal for a range of installations
Light grey finish complements various interior styles
Robust steel construction ensures durability and longevity
Left opening design provides convenience in tight spaces
Meets IP20 protection standards for effective safety
Compact dimensions make it ideal for a range of installations
Related links
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 400mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 600mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 500mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 300mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 900mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 450mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 800mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 400mm W for Use with SIVACON Enclosure
