Siemens 8MF1 Series Steel RAL 7035 Plain Door, 2200mm H, 400mm W for Use with SIVACON Enclosure

Subtotal (1 unit)*

£270.82

(exc. VAT)

£324.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£270.82

*price indicative

RS Stock No.:
622-736
Mfr. Part No.:
8MF1240-2UT15-2BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Plain Door

Series

8MF1

Lockable

No

Width

400mm

Height

2200mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON Enclosure

COO (Country of Origin):
DE
The Siemens Door is an innovative solution designed specifically for those seeking a combination of functionality and aesthetic appeal in their industrial environments. With its left opening orientation and robust construction, this ventilated door provides not only ease of access but also superior protection against the elements. The door boasts a sleek, powder-coated finish in light grey, seamlessly integrating into various setups while maintaining a professional appearance. Its configuration features ventilation openings, allowing for efficient airflow and reducing heat build-up. It upholds high safety standards, it designed to comply with protection class IP40 specifications, ensuring reliability in demanding settings. This door is more than just a barrier

it's an integral component of a well-structured system, enhancing both the performance and safety of your operations.

Left opening design allows for easy access in restricted spaces
Ventilation openings improve air circulation for internal components
Powder coated surface finish enhances durability against wear and tear
IP40 rating protects against dust and solid objects
Light grey RAL 7035 colour complements contemporary industrial decor
Height and width dimensions make it suitable for varied applications
Designed to meet safety class 1 standards for enhanced protection

Related links