Siemens 8MF1 Series Steel RAL 7035 Plain Door, 2200mm H, 400mm W for Use with Cut Out For Filter Fan
- RS Stock No.:
- 622-435
- Mfr. Part No.:
- 8MF1240-2UT15-3BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£270.82
(exc. VAT)
£324.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £270.82 |
*price indicative
- RS Stock No.:
- 622-435
- Mfr. Part No.:
- 8MF1240-2UT15-3BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Plain Door | |
| Series | 8MF1 | |
| Lockable | No | |
| Width | 400mm | |
| Height | 2200mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Cut Out For Filter Fan | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8MF1 | ||
Lockable No | ||
Width 400mm | ||
Height 2200mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Cut Out For Filter Fan | ||
- COO (Country of Origin):
- DE
The Siemens Door designed for superior functionality within electrical installations, offering a robust and reliable solution for maintaining safety and efficiency. The product features a left-opening design, crafted from durable steel, ensuring long-lasting performance in demanding environments. With its powder-coated surface in a light grey (RAL 7035), it combines aesthetic appeal with essential protective characteristics. The door is specifically engineered with a cut-out for a filter fan, enhancing ventilation while adhering to stringent safety standards. The intelligent design emphasizes ease of installation and operation, making it an ideal choice for professionals seeking high-quality components in industrial applications.
Offers a left opening design for convenient access
Constructed from high grade steel for enhanced durability
Features a powder coated surface to resist wear and tear
Includes a cut out for filter fan installation, promoting airflow
Engineered to meet stringent safety and protection class requirements
RAL 7035 colour provides a neutral and professional appearance
Designed for easy installation, saving time and effort
Enhances operational safety with robust construction and design
Constructed from high grade steel for enhanced durability
Features a powder coated surface to resist wear and tear
Includes a cut out for filter fan installation, promoting airflow
Engineered to meet stringent safety and protection class requirements
RAL 7035 colour provides a neutral and professional appearance
Designed for easy installation, saving time and effort
Enhances operational safety with robust construction and design
Related links
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 400mm W for Use with Cut Out For Filter Fan
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 600mm W for Use with Cut Out For Filter Fan
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 500mm W for Use with Cut Out For Filter Fan
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 400mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 400mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 800mm W for Use with Cut Out For Filter Fan
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 450mm W for Use with Cut Out For Filter Fan
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 400mm W for Use with SIVACON Enclosure
