Siemens 8MF1 Series Steel RAL 7035 Plain Door, 2200mm H, 400mm W for Use with SIVACON Enclosure
- RS Stock No.:
- 622-735
- Mfr. Part No.:
- 8MF1240-2UT15-0BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£274.16
(exc. VAT)
£328.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £274.16 |
*price indicative
- RS Stock No.:
- 622-735
- Mfr. Part No.:
- 8MF1240-2UT15-0BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Plain Door | |
| Series | 8MF1 | |
| Lockable | No | |
| Width | 400mm | |
| Height | 2200mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON Enclosure | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8MF1 | ||
Lockable No | ||
Width 400mm | ||
Height 2200mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens Door is a robust and efficient solution designed for a variety of industrial applications. With its durable construction and IP55 rating, this door offers excellent protection against dust and water ingress, ensuring reliability even in demanding environments. The left-opening design and substantial dimensions of 2200 mm in height and 400 mm in width make it a practical choice for spaces requiring easy access to electrical components. Its powder-coated surface not only enhances its aesthetic appeal but also contributes to its longevity and resistance to wear. This lightweight yet sturdy door simplifies installation and handling. Designed with safety in mind, it meets protection class 1 standards, providing peace of mind for operators and technicians alike.
Constructed from high quality steel for enhanced durability
Left opening mechanism allows for convenient access in tight spaces
IP55 rating provides superior protection against environmental factors
Powder coated finish ensures resistance to corrosion and wear
Suitable for a diverse range of industrial applications
Lightweight design facilitates easy installation and handling
Compliance with safety class 1 guarantees operational safety
Left opening mechanism allows for convenient access in tight spaces
IP55 rating provides superior protection against environmental factors
Powder coated finish ensures resistance to corrosion and wear
Suitable for a diverse range of industrial applications
Lightweight design facilitates easy installation and handling
Compliance with safety class 1 guarantees operational safety
Related links
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 400mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 600mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 300mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 500mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 400mm W for Use with Cut Out For Filter Fan
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 400mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 400mm W for Use with SIVACON Enclosure
- Siemens 8MF12 Series Steel RAL 7035 Plain Door 450mm W for Use with SIVACON 8MF1
