Siemens 8MF1 Series Steel RAL 7035 Plain Door, 2200mm H, 500mm W for Use with SIVACON Enclosure

Subtotal (1 unit)*

£294.15

(exc. VAT)

£352.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£294.15

*price indicative

RS Stock No.:
622-613
Mfr. Part No.:
8MF1250-2UT15-0BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Plain Door

Series

8MF1

Lockable

No

Width

500mm

Height

2200mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON Enclosure

COO (Country of Origin):
DE
The Siemens Door is an exceptional solution designed to meet the demands of modern electrical infrastructure. Crafted with a robust steel construction, it ensures durability while delivering efficient access and safety features. Complete with a sleek, powder-coated finish in light grey (RAL 7035), this door not only complements aesthetic environments but also provides essential protection with its IP55 rating against dust and water ingress. Designed for left-hand opening with dimensions of 2200 mm in height and 500 mm in width, it perfectly fits various installations, ensuring that functionality is not compromised. This model is an ideal choice for industrial settings where safety and compliance are paramount.

Offers a dust and water ingress protection rating of IP55
Closed design enhances security and reliability
Left opening orientation optimises accessibility
Robust steel material ensures long lasting performance
Powder coated finish for enhanced durability and aesthetics
Light grey colour provides a modern and neutral appearance
Complies with safety class 1 for added peace of mind

Related links