Siemens 8MF1 Series Steel RAL 7035 Partial Door, 2200mm H, 500mm W for Use with SIVACON Enclosure

Subtotal (1 unit)*

£372.49

(exc. VAT)

£446.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£372.49

*price indicative

RS Stock No.:
622-532
Mfr. Part No.:
8MF1250-2UT15-0BE2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Partial Door

Series

8MF1

Lockable

No

Width

500mm

Height

2200mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON Enclosure

COO (Country of Origin):
DE
The Siemens Door with inspection window designed to enhance accessibility and safety in electrical installations. With its IP55 protection class, this product ensures reliable operation in challenging environments, making it ideal for various industrial applications. The thoughtfully designed left-opening door features robust construction from steel and glass while maintaining a compact yet functional profile, optimally serving your operational needs. The light grey powder-coated finish not only adds to its aesthetic appeal but also provides durability against environmental factors. This door is equipped with a viewing window, enabling quick visual inspections without compromising on safety. Experience unparalleled quality and convenience with a product that aligns with modern industrial standards.

Features an inspection window for enhanced visibility of internal mechanisms
Left opening design facilitates convenient access in confined spaces
Powder coated finish offers improved durability against external elements
IP55 rating ensures protection against dust and water ingress
Constructed with steel and glass for a blend of strength and aesthetics
Light grey RAL colour provides a modern and unobtrusive appearance
Safety class 1 guarantees enhanced operational security

Related links