Siemens 8MF1 Series Steel RAL 7035 Plain Door, 2200mm H, 500mm W for Use with SIVACON Enclosure
- RS Stock No.:
- 622-664
- Mfr. Part No.:
- 8MF1250-2UT25-0BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£237.49
(exc. VAT)
£284.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £237.49 |
*price indicative
- RS Stock No.:
- 622-664
- Mfr. Part No.:
- 8MF1250-2UT25-0BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Plain Door | |
| Series | 8MF1 | |
| Lockable | No | |
| Width | 500mm | |
| Height | 2200mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON Enclosure | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8MF1 | ||
Lockable No | ||
Width 500mm | ||
Height 2200mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens Door Half is a robust and versatile solution designed to enhance both functionality and security in various settings. Constructed from high-quality steel and featuring a powder-coated finish, this door half is built to withstand environmental challenges while maintaining a sleek appearance. With an IP55 protection rating, it ensures reliable operation in demanding conditions. Measuring 2200 mm in height and 500 mm in width, this left-opening door half is an ideal choice for applications requiring a secure yet accessible entry point. Its thoughtful design not only promotes safety with a class 1 protection standard but also integrates seamlessly into existing setups, making it a preferred choice for professionals in the field.
Constructed from durable steel for long lasting performance
Powder coated to resist corrosion and wear
Designed for left hand opening to suit various installations
Features an IP55 rating for reliable protection against dust and water
Offers a modern light grey colour that complements any environment
Provides safety with a class 1 protection standard
Designed without ventilation and viewing doors for enhanced security
Powder coated to resist corrosion and wear
Designed for left hand opening to suit various installations
Features an IP55 rating for reliable protection against dust and water
Offers a modern light grey colour that complements any environment
Provides safety with a class 1 protection standard
Designed without ventilation and viewing doors for enhanced security
Related links
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 500mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 600mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 400mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 500mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 500mm W for Use with Cut Out For Filter Fan
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 500mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 300mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 900mm W for Use with SIVACON Enclosure
