Siemens 8MF1 Series Steel RAL 7035 Plain Door, 2200mm H, 500mm W for Use with Ventilation Openings
- RS Stock No.:
- 622-500
- Mfr. Part No.:
- 8MF1250-2UT25-1BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£242.49
(exc. VAT)
£290.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £242.49 |
*price indicative
- RS Stock No.:
- 622-500
- Mfr. Part No.:
- 8MF1250-2UT25-1BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Plain Door | |
| Series | 8MF1 | |
| Lockable | No | |
| Width | 500mm | |
| Height | 2200mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Ventilation Openings | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8MF1 | ||
Lockable No | ||
Width 500mm | ||
Height 2200mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Ventilation Openings | ||
- COO (Country of Origin):
- DE
The Siemens Door half brings innovative design and functionality to your space. Engineered for performance, this product features robust construction with a height of 2200 mm and a width of 500 mm. With its strategic ventilation openings, it ensures optimal air flow while maintaining a sleek profile. The powder-coated finish in light grey not only enhances its aesthetic appeal but also provides added durability against wear and tear. Certified to IP20 protection class, this door half guarantees safety while remaining stylish, making it the ideal choice for modern industrial settings. Additionally, the left-opening design caters to diverse installation requirements, setting a new standard for ease of use and practicality in your operations.
Ventilation openings facilitate effective air circulation
Powder coated surface provides enhanced durability against wear
IP20 rating ensures protection from dust ingress
Safety class 1 enhances user safety during operation
Designed for left opening direction to suit specific installation needs
Constructed with steel for extra sturdiness and reliability
Light grey colour adds a contemporary touch to industrial environments
Powder coated surface provides enhanced durability against wear
IP20 rating ensures protection from dust ingress
Safety class 1 enhances user safety during operation
Designed for left opening direction to suit specific installation needs
Constructed with steel for extra sturdiness and reliability
Light grey colour adds a contemporary touch to industrial environments
Related links
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 500mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 600mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 400mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 300mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 900mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 450mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 800mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 500mm W for Use with SIVACON Enclosure
