Siemens 8MF1 Series Steel RAL 7035 Plain Door, 2200mm H, 400mm W for Use with Ventilation Openings
- RS Stock No.:
- 622-437
- Mfr. Part No.:
- 8MF1240-2UT25-1BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£214.16
(exc. VAT)
£256.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £214.16 |
*price indicative
- RS Stock No.:
- 622-437
- Mfr. Part No.:
- 8MF1240-2UT25-1BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Plain Door | |
| Series | 8MF1 | |
| Lockable | No | |
| Width | 400mm | |
| Height | 2200mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Ventilation Openings | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8MF1 | ||
Lockable No | ||
Width 400mm | ||
Height 2200mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Ventilation Openings | ||
- COO (Country of Origin):
- DE
The Siemens Door half brings innovative design and functionality to your space. Engineered for performance, this product features robust construction with a height of 2200 mm and a width of 400 mm. With its strategic ventilation openings, it ensures optimal air flow while maintaining a sleek profile. The powder-coated finish in light grey not only enhances its aesthetic appeal but also provides added durability against wear and tear. Certified to IP20 protection class, this door half guarantees safety while remaining stylish, making it the ideal choice for modern industrial settings. Additionally, the left-opening design caters to diverse installation requirements, setting a new standard for ease of use and practicality in your operations.
Features ventilation openings for improved air circulation
Comes in a stylish light grey colour that complements various environments
Constructed with robust steel for enhanced durability
Designed with a left opening mechanism for user friendly accessibility
Classified with IP20 protection for reliable safety in indoor applications
Powder coated surface provides long lasting protection against the elements
Harmonises perfectly with modern industrial aesthetics
Comes in a stylish light grey colour that complements various environments
Constructed with robust steel for enhanced durability
Designed with a left opening mechanism for user friendly accessibility
Classified with IP20 protection for reliable safety in indoor applications
Powder coated surface provides long lasting protection against the elements
Harmonises perfectly with modern industrial aesthetics
Related links
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 400mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 500mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 600mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 300mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 900mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 450mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 800mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 400mm W for Use with SIVACON Enclosure
