Siemens 8MF1 Series Steel RAL 7035 Plain Door, 2200mm H, 400mm W for Use with SIVACON Enclosure
- RS Stock No.:
- 622-774
- Mfr. Part No.:
- 8MF1240-2UT25-0BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£210.82
(exc. VAT)
£252.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £210.82 |
*price indicative
- RS Stock No.:
- 622-774
- Mfr. Part No.:
- 8MF1240-2UT25-0BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Plain Door | |
| Series | 8MF1 | |
| Lockable | No | |
| Width | 400mm | |
| Height | 2200mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON Enclosure | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8MF1 | ||
Lockable No | ||
Width 400mm | ||
Height 2200mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens Door half is expertly designed for superior functionality and robust safety in any environment. Constructed with a focus on both durability and aesthetic appeal, this product features a sleek powder-coated finish in a sophisticated light grey. Its closed design ensures a reliable enclosure, ideal for various industrial settings. With an impressive height of 2200 mm and width of 400 mm, it caters to a range of applications, providing ample space without compromising on protection. The doors left opening direction enhances accessibility while maintaining the highest standards of protection, classed at IP55, ensuring resilience against dust and water intrusion. This part seamlessly blends form and function while adhering to industry standards, making it an essential component for reliable operations.
High IP55 protection class ensures durability in challenging environments
Constructed from robust steel for enhanced safety and longevity
Elegant powder coated surface finish adds to aesthetic appeal
Designed for easy left side opening, improving user convenience
Light grey RAL colour integrates well in various settings
Closed design provides complete enclosure, maximising protection
Constructed from robust steel for enhanced safety and longevity
Elegant powder coated surface finish adds to aesthetic appeal
Designed for easy left side opening, improving user convenience
Light grey RAL colour integrates well in various settings
Closed design provides complete enclosure, maximising protection
Related links
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 400mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 400mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 400mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 400mm W for Use with Cut Out For Filter Fan
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 500mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 600mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 300mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 300mm W for Use with SIVACON
