Siemens 8MF1 Series Steel RAL 7035 Plain Door, 2200mm H, 600mm W for Use with SIVACON Enclosure
- RS Stock No.:
- 622-504
- Mfr. Part No.:
- 8MF1260-2UT25-0BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£245.82
(exc. VAT)
£294.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £245.82 |
*price indicative
- RS Stock No.:
- 622-504
- Mfr. Part No.:
- 8MF1260-2UT25-0BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Plain Door | |
| Series | 8MF1 | |
| Lockable | No | |
| Width | 600mm | |
| Height | 2200mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON Enclosure | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8MF1 | ||
Lockable No | ||
Width 600mm | ||
Height 2200mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens Door half designed for versatility and safety in industrial applications. Constructed from high-quality steel, this product boasts an IP55 protection class, ensuring reliable performance in challenging environments. With a powder-coated finish in light grey (RAL 7035), it not only meets aesthetic demands but also enhances durability. This door half designed to open left, providing ease of access while maintaining robust structural integrity. Combining functionality with style, it serves as an efficient solution for disconnect and lock mechanisms, making it an essential component for safe electrical installations.
IP55 rating ensures maximum protection against dust and water ingress
Left opening design facilitates easy accessibility
Constructed from sturdy steel for enhanced longevity
Powder coated finish adds a layer of aesthetic appeal and protection
Fits seamlessly within various industrial environments and applications
Protection class safety class 1 enhances user safety
Light grey colour offers a modern and professional appearance
Left opening design facilitates easy accessibility
Constructed from sturdy steel for enhanced longevity
Powder coated finish adds a layer of aesthetic appeal and protection
Fits seamlessly within various industrial environments and applications
Protection class safety class 1 enhances user safety
Light grey colour offers a modern and professional appearance
Related links
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 600mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 500mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 400mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 600mm W for Use with Cut Out For Filter Fan
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 600mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 600mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 300mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 900mm W for Use with SIVACON Enclosure
